VOLTAGE MEASUREMENT RELAY RM4-U - RANGE 30 TO 500 V - 220 TO 240 V AC
Schneider RM4UA03M technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Termination Type | SNAP-ON/SCREW |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.