Electromechanical Relay 24 to 240VDC 24 to 240VAC 5A DPDT(78x22.5x80)mm DIN Rail Voltage Relay
Checking distributor stock and pricing after the page loads.
Schneider RM4UA32MW technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Termination Type | SNAP-ON/SCREW |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |