The Schneider RM4UB34 is an 8A DPDT voltage relay with a contact arrangement of double pole double throw. It has a maximum current rating of 8A and is terminated with screw terminals. The relay has 9 number of terminals and can switch a maximum AC voltage of 250V. It is designed for mounting on a DIN rail and operates within a temperature range of -20 to 65°C.
Checking distributor stock and pricing after the page loads.
| Type | Voltage Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 8A |
| Termination Style | Screw Terminal |
| Number of Terminals | 9 |
| AC Coil Voltage | 80 to 220V |
| DC Coil Voltage | 80 to 220V |
| Maximum AC Switching Voltage | 250V |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |