Circuit Breaker Residual Current 4Pole 63A 230VAC/400VAC
Checking distributor stock and pricing after the page loads.
| Type | Residual Current |
| Number of Poles | 4 |
| Voltage Rating | 230VAC|400VAC |
| Current Rating | 63A |
| Actuator Type | Toggle |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| RoHS Version | 2002/95/EC |