The RMG 631004 is a 4-pole residual current circuit breaker with a voltage rating of 230VAC or 400VAC and a current rating of 63A. It features a toggle actuator and a screw terminal design. The device is designed for mounting on DIN rail and has 8 terminals. It operates within a temperature range of -5°C to 40°C.
Schneider RMG 631004 technical specifications.
| Type | Residual Current |
| Number of Poles | 4 |
| Voltage Rating | 230VAC|400VAC |
| Current Rating | 63A |
| Actuator Type | Toggle |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.