Solid State Relay 15mA 280V AC-IN 100A 660V AC-OUT
Schneider RSAA-660100-100 technical specifications.
| Maximum Input Voltage | 280V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 15mA |
| Maximum Output Current | 100A |
| Input Type | AC |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.