Electromechanical Relay 240VAC 42.5KOhm 16A SPDT Socket Interface Relay
Checking distributor stock and pricing after the page loads.
| Type | Interface Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 16A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 240V |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 42.5KOhm |
| Maximum DC Switching Voltage | 300V |
| Max Power Rating | 448W|4kVA |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |