
This DPDT electromechanical relay has a coil resistance of 1.44kR and operates at a DC voltage of 24V. It can handle a contact current rating of 8A and features silver contact material. The relay measures 15.7mm in height and 12.5mm in width. It is compliant with RoHS regulations, but the status of its reach SVHC compliance is unknown.
Sign in to ask questions about the Schneider RSB2A080BDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider RSB2A080BDS technical specifications.
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Height | 15.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RSB2A080BDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
