Sign in to ask questions about the Schneider RSB2A080P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider RSB2A080P7 technical specifications.
| Package/Case | Module |
| Coil Resistance | 38.5kR |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Height | 15.7mm |
| Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 12ms |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider RSB2A080P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
