
Power/Signal Relay, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 6A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS AND REACH COMPLIANT
Schneider RXM4AB1BD technical specifications.
| Coil Power | 1.5W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Height | 40mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, PCB |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Power Consumption | 1.1W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.
