The Schneider RXM4AB2GD is a miniature relay with a 4PDT contact arrangement, rated for 6A and 125VDC coil voltage. It has a maximum pick-up voltage of 100VDC and a coil current of 8.8A. The relay can switch up to 250VAC and has a maximum power rating of 168W or 1.5kVA. It is designed for plug-in mounting and operates within a temperature range of -40 to 55°C.
Schneider RXM4AB2GD technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 6A |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| DC Coil Voltage | 125V |
| Maximum Pick-Up Voltage | 100VDC |
| Coil Current | 8.8mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 17.36KOhm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 168W|1.5kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.