UPS Rackmount/Tower 230V 600W 1000VA
Schneider SC1000I technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | 600 |
| Color | Grey |
| Cord Length | 1.83m |
| Depth | 463mm |
| Height | 89mm |
| Interface | RS-232 |
| Length | 89mm |
| Max Frequency | 63Hz |
| Min Frequency | 57Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 1000VA |
| Weight | 16.36kg |
| Width | 432mm |
| RoHS | Compliant |
No datasheet is available for this part.