
The SC450RM1U is a line-interactive UPS from Schneider with an output voltage of 120V. It features a 1.83m grey cord and operates at a frequency of 60Hz. The unit is designed for rack mounting. The SC450RM1U is suitable for use in a variety of applications.
Schneider SC450RM1U technical specifications.
| Battery Type | LEAD-ACID |
| Color | Grey |
| Cord Length | 1.83m |
| Frequency | 60Hz |
| Height | 44mm |
| Interface | RS-232, USB |
| Length | 385mm |
| Mount | Rack |
| Output Voltage | 120V |
| Weight | 27.161lb |
| Width | 432mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SC450RM1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
