Proximity Sensor Ultrasonic NO NPN/PNP 10.16cm 12V to 24VDC
Schneider SM300A46000FP technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 300 to 1200mm |
| Output Type | NPN/PNP |
| Sensing Distance | 101.6mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 0.7mm |
| Body Material | ULTEM |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.