The SM800A2402 is an ultrasonic proximity sensor module with a sensing distance range of 300 to 1200mm. It operates within a DC supply voltage range of 12 to 24V, with a maximum operating supply voltage of 24V. The module features a barrel body style and is designed to operate at a typical supply voltage of 15 or 18V.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | 300 to 1200mm |
| Sensing Distance | 610mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Body Style | Barrel |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |