The SM906A130000 ultrasonic proximity sensor module from Schneider features a sensing distance range of 300 to 1200mm and operates within a temperature range of 0 to 50°C. It can be powered with a DC supply voltage of 15 to 48V. The module has a typical operating supply voltage of 18 or 24V and a hysteresis of 2.5mm. The sensor body is made of ULTEM material and has a barrel style with cable terminals.
Schneider SM906A130000 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | 300 to 1200mm |
| Sensing Distance | 1000mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 15 to 48V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Hysteresis | 2.5mm |
| Body Material | ULTEM |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18|24V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.