Proximity Sensor Ultrasonic 800cm 15V to 24VDC
Schneider SM956A890000 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 8000mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 15 to 24V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Hysteresis | 12.7mm |
| Body Material | ULTEM |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.