APC Smart-UPS 2200VA LCD 230V
Schneider SMT2200I technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SMD/SMT |
| Color | Black |
| Cord Length | 1.83m |
| Depth | 544mm |
| Height | 435mm |
| Interface | USB |
| Length | 435mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Voltage | 230V |
| VA Rating | 2200VA |
| Weight | 48.8kg |
| Width | 197mm |
| RoHS | Compliant |
No datasheet is available for this part.