The SMT2200RM2UC is a rackmount line interactive UPS with a maximum active power of 1980W and a maximum apparent power of 2200VA. It operates on a single phase input with a typical input voltage of 120V and an input voltage range of 82 to 143V. The output voltage is 120V with a sine wave waveform and a frequency of 50 or 60Hz. The UPS has a no input power factor correction and a battery recharge time of 3 hours. It also features a smart slot and USB interface, as well as RJ45 data lines connector.
Schneider SMT2200RM2UC technical specifications.
| UPS Style | Rackmount |
| UPS Type | Line Interactive |
| Maximum Active Power | 1980W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 2200VA |
| Typical Input Voltage | 120V |
| Input Voltage Range | 82 to 143V |
| Number of Input Phases | 1 |
| Output Voltage | 120V |
| Number of Output Phases | 1 |
| Output Frequency | 50|60Hz |
| Output Voltage Waveform | Sine Wave |
| Input Connector Type | NEMA 5-20P |
| Output Receptacles Type | (6) NEMA 5-15R/(2) NEMA 5-20R |
| Input Power Factor Correction | No |
| Battery Recharge Time | 3h |
| Data Lines Connector | RJ45 |
| Interface | Smart Slot/USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
Download the complete datasheet for Schneider SMT2200RM2UC to view detailed technical specifications.
No datasheet is available for this part.