Schneider SMT2200RMI2U technical specifications.
| Depth | 683mm |
| Height | 86mm |
| Interface | USB |
| Length | 480mm |
| Max Frequency | 63Hz |
| Min Frequency | 57Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 2200VA |
| Weight | 42.31kg |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMT2200RMI2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.