
The Schneider SMT3000I is a 230V 3000VA power strip designed for use with lead-acid batteries. It features a USB interface and operates within a temperature range of 0-40°C. The device is rated for use with 50-60Hz frequencies and has a VA rating of 3000VA.
Sign in to ask questions about the Schneider SMT3000I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider SMT3000I technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SMD/SMT |
| Color | Black |
| Cord Length | 1.83m |
| Depth | 544mm |
| Height | 435mm |
| Interface | USB |
| Length | 435mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Voltage | 230V |
| VA Rating | 3000VA |
| Weight | 115.7lb |
| Width | 197mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMT3000I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
