
Sealed Lead Acid Battery Smart-UPSX2200VA Rack/Twr LCD100-127V
Checking distributor stock and pricing after the page loads.
| Battery Type | LEAD-ACID |
| Package/Case | 100 |
| Chemistry/Technology | Lead Acid |
| Color | Black |
| Cord Length | 2.44m |
| Height | 85.3mm |
| Length | 667mm |
| Mount | Rack |
| Output Voltage | 120V |
| Size | 26.26inch |
| Weight | 84.6lb |
| Width | 431mm |
| RoHS | Compliant |
