
The Zelio Logic 2 8A 24V 4-Channel Relay Module is a module-style relay with a non-latching coil and a maximum operating temperature of 55°C. It has 8 inputs and 4 outputs, and is rated for 8A of output current. The module is designed for panel or DIN rail mounting and has a termination type of screw. It is part of the Zelio Series and has a width of 107.6mm and a length of 71.2mm.
Schneider SR2B121BD technical specifications.
| Package/Case | Module |
| Coil Resistance | 12kR |
| Coil Type | Non-Latching |
| Current Rating | 8A |
| Depth | 59.5mm |
| Length | 71.2mm |
| Manufacturer Series | Zelio Logic 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 8A |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Series | Zelio Series |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 107.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SR2B121BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
