The Zelio Logic 2 relay module is a 24V, 8A non-latching device with a 4PDT throw configuration. It has six inputs and four outputs, and is designed for panel or DIN rail mounting. The module operates within a temperature range of -20°C to 55°C and measures 71.2mm in length, 59.5mm in depth, and 107.6mm in width. It is part of the Zelio Logic 2 series from Schneider.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Coil Type | Non-Latching |
| Current Rating | 8A |
| Depth | 59.5mm |
| Height | 90mm |
| Length | 71.2mm |
| Manufacturer Series | Zelio Logic 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 107.6mm |
| RoHS | Not Compliant |