
The SR2E121FU is an 8A relay module with a 4PDT throw configuration, designed for use in DIN rail mounting. It operates within a temperature range of -20°C to 55°C and has a maximum operating voltage of 240V. The module has 8 inputs and 4 outputs, and is terminated with screw connections. It is part of the Zelio Logic 2 series from Schneider.
Schneider SR2E121FU technical specifications.
| Package/Case | Module |
| Coil Type | Non-Latching |
| Current Rating | 8A |
| Depth | 59.5mm |
| Length | 71.2mm |
| Manufacturer Series | Zelio Logic 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 107.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.