
Compact 12 I/O relay with 8 inputs and 4 outputs, featuring 4PDT relay output type and 8A output current rating. Operates with a 24Vdc coil voltage and 12kR coil resistance, utilizing non-latching coil technology. Offers Ethernet network connectivity and DIN rail mounting. Designed for operation between -20°C and 55°C, with screw termination.
Schneider SR2PACKBD technical specifications.
| Coil Resistance | 12kR |
| Coil Type | Non-Latching |
| Current Rating | 8A |
| Depth | 59mm |
| Length | 90mm |
| Manufacturer Series | Zelio Logic 2 |
| Max Input Voltage | 24V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 12 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Current | 8A |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR2 |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR2PACKBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.