solid state relay,Plug-in,input 3-12 V DC, output 24-280 V AC, 2A
Schneider SSL1A12JDR technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.