Schneider SSR620DIN-AC22 technical specifications.
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SSR620DIN-AC22 to view detailed technical specifications.
No datasheet is available for this part.