SSR, DIN RAIL MOUNT, 600VAC, 280VAC, 40A
Checking distributor stock and pricing after the page loads.
Schneider SSR640DIN-AC technical specifications.
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.