The Schneider SSRPCDS90A3 is a solid state relay with a maximum input voltage of 32V DC and a maximum output voltage of 660V AC. It can handle a maximum input current of 10A and a maximum output current of 90mA. The relay has a 1 Form A circuit arrangement and a maximum off-state leakage current of 1000uA. It operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Schneider SSRPCDS90A3 technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 90A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |