Solid State Relay 6mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Schneider SSRPP8S125A3 technical specifications.
| Maximum Input Voltage | 280V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 6mA |
| Maximum Output Current | 125A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider SSRPP8S125A3 to view detailed technical specifications.
No datasheet is available for this part.