Solid State Relay 6mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Schneider SSRPP8S25A1 technical specifications.
| Load Current | 25A |
| Mount | Panel |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider SSRPP8S25A1 to view detailed technical specifications.
No datasheet is available for this part.