
UPS - Uninterruptible Power Supplies 2200VA/1600W RAK MT
Schneider SU2200R3X167 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Color | Beige |
| Cord Length | 1.83m |
| Height | 132mm |
| Interface | RS-232 |
| Length | 635mm |
| Mount | Rack |
| Output Voltage | 120V |
| Voltage - Output 1 | 120V |
| Weight | 123.282lb |
| Width | 483mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SU2200R3X167 to view detailed technical specifications.
No datasheet is available for this part.
