UPS Line Interactive Enclosed 230V 3750W 5000VA
Checking distributor stock and pricing after the page loads.
| UPS Style | Enclosed |
| UPS Type | Line Interactive |
| Maximum Active Power | 3750W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 5000VA |
| Typical Input Voltage | 230V |
| Input Voltage Range | 168 to 302V |
| Output Voltage | 230V |
| Output Frequency | 50|60Hz |
| Output Voltage Waveform | Sine Wave |
| Input Connector Type | Hardwired (3-wire) |
| Output Receptacles Type | (8) IEC 320 C13/(2) IEC 320 C19/(6) IEC Jumpers |
| Input Power Factor Correction | No |
| Battery Recharge Time | 3h |
| Data Lines Connector | RJ45 |
| Interface | DB-9 RS-232/Smart Slot |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |