UPS Line Interactive Enclosed 230V 390W 620VA
Checking distributor stock and pricing after the page loads.
| UPS Style | Enclosed |
| UPS Type | Line Interactive |
| Maximum Active Power | 390W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 620VA |
| Typical Input Voltage | 230V |
| Input Voltage Range | 151 to 302V |
| Output Voltage | 230V |
| Input Connector Type | IEC-320 C14 |
| Output Receptacles Type | (1) IEC 320 C13/(3) IEC 320 C13/(2) IEC Jumpers |
| Input Power Factor Correction | No |
| Battery Recharge Time | 5.5h |
| Data Lines Connector | RJ45 |
| Interface | DB-9 RS-232 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |