Checking distributor stock and pricing after the page loads.
| UPS Style | Rackmount |
| UPS Type | Online |
| Maximum Active Power | 450W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 700VA |
| Typical Input Voltage | 230V |
| Input Voltage Range | 151 to 302V |
| Output Voltage | 230V |
| Input Connector Type | IEC-320 C14 |
| Output Receptacles Type | (4) IEC 320 C13/(2) IEC Jumpers |
| Input Power Factor Correction | No |
| Backup Time | 5.8min |
| Battery Recharge Time | 3h |
| Interface | DB-9 RS-232/Smart Slot |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |