The SUA2200XL is a line-interactive UPS from Schneider, featuring an output power of 1.85kW and an output voltage of 120V. It measures 495mm in length, 221mm in width, and 444mm in height, with a weight of 179.368lb. The device has an RS-232 interface and is packaged in a 120 case.
Schneider SUA2200XL technical specifications.
| Package/Case | 120 |
| Height | 444mm |
| Interface | RS-232 |
| Length | 495mm |
| Output Power | 1.85kW |
| Output Voltage | 120V |
| Voltage - Output 1 | 120V |
| Weight | 179.368lb |
| Width | 221mm |
| RoHS | Compliant |
No datasheet is available for this part.