Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider SURTD6000RMXLP3U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider SURTD6000RMXLP3U technical specifications.
| Height | 130mm |
| Length | 660mm |
| Mount | Rack |
| Output Voltage | 208V |
| Weight | 127.73lb |
| Width | 432mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SURTD6000RMXLP3U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.