This online UPS provides 240kW of active power and 30kVA of apparent power. It operates on a 3-phase input with a voltage range of 165 to 240V and produces a 120/208V sine wave output. The UPS is designed for rackmount installation and features a hardwired 5-wire input connector and NEMA L21-20 output receptacles. It does not include power factor correction and has a recharge time of 3 hours. The operating temperature range is 0 to 40°C.
Schneider SUVTR30KF5B5S technical specifications.
| UPS Style | Rackmount |
| UPS Type | Online |
| Maximum Active Power | 240000W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 30000VA |
| Typical Input Voltage | 208V |
| Input Voltage Range | 165 to 240V |
| Number of Input Phases | 3 |
| Output Voltage | 120|208V |
| Number of Output Phases | 3 |
| Output Frequency | 57 to 63Hz |
| Efficiency | 93.9% |
| Output Voltage Waveform | Sine Wave |
| Input Connector Type | Hardwired (5-wire) |
| Output Receptacles Type | (1) Hardwired (5-wire)/(5) NEMA L21-20 |
| Input Power Factor Correction | No |
| Battery Recharge Time | 3h |
| Interface | DB-9 RS-232/Smart Slot |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schneider SUVTR30KF5B5S to view detailed technical specifications.
No datasheet is available for this part.