UPS Online Rackmount 230V/400V 96000W 96000VA
Schneider SY64K96H technical specifications.
| UPS Style | Rackmount |
| UPS Type | Online |
| Maximum Active Power | 96000W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 96000VA |
| Typical Input Voltage | 400V |
| Input Voltage Range | 340 to 477V |
| Number of Input Phases | 3 |
| Output Voltage | 230|400V |
| Number of Output Phases | 3 |
| Output Frequency | 50|60Hz |
| Efficiency | 95% |
| Output Voltage Waveform | Sine Wave |
| Input Connector Type | Hardwired (5-wire) |
| Output Receptacles Type | (1) Hardwired (5-wire) |
| Input Power Factor Correction | No |
| Battery Recharge Time | 3.5h |
| Battery Voltage Rating | 192VDC |
| Interface | DB-9 RS-232/Smart Slot |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider SY64K96H to view detailed technical specifications.
No datasheet is available for this part.