
Transformer, Step-Down; 4000 VA; 2800 W; 208; 155 to 276; 120/208 V; Rack
Schneider SYH4K6RMT-P1 technical specifications.
| Approvals | UL, CSA |
| Height | 445mm |
| Interface | RS-232, Ethernet |
| Length | 730mm |
| Mount | Rack |
| Output Power | 2.8kW |
| Output Voltage | 208V |
| Weight | 324lb |
| Width | 483mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SYH4K6RMT-P1 to view detailed technical specifications.
No datasheet is available for this part.
