This 110V 5A DPDT relay from Schneider features a 2-contact configuration and is designed for socket mount on DIN rail. It operates within a temperature range of -20°C to 60°C and is approved by UL, CSA, and CE. The relay has a quick connect termination and a silver contact material.
Sign in to ask questions about the Schneider TDR782XBXA-110A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider TDR782XBXA-110A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 110V |
| Contact Material | Silver |
| Depth | 59.54mm |
| Length | 27mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket, DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 120V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 43g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDR782XBXA-110A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.