Schneider TDR782XBXA-12D technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 59.54mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket, DIN Rail |
| Nominal Input Voltage | 12V |
| Nominal Input Voltage (DC) | 12V |
| Number of Contacts | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 43g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDR782XBXA-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.