This 24V 5A time delay relay features a 2-form-A throw configuration and is socket mounted on a DIN rail. It operates within a temperature range of -20°C to 60°C and has a package quantity of 10. The relay is approved by UL, CSA, and CE and has a termination type of quick connect.
Sign in to ask questions about the Schneider TDR782XBXA-24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider TDR782XBXA-24A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Depth | 59.54mm |
| Length | 27mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket, DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 43g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDR782XBXA-24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
