The TDR782XBXA-24D relay from Schneider is a 24V DC operated DPDT relay with a maximum current rating of 5A. It features a socket mount and DIN rail design, allowing for easy installation. The relay has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is approved for use in UL, CSA, and CE environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider TDR782XBXA-24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Depth | 59.54mm |
| Length | 27mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket, DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 43g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDR782XBXA-24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.