This time delay relay from Schneider features a 4PDT throw configuration and is rated for 3A at 12V DC. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The relay is designed for socket mount on DIN rail and has a weight of 43g. It meets UL, CSA, and CE approvals and is available in a package quantity of 10.
Sign in to ask questions about the Schneider TDR782XDXA-12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider TDR782XDXA-12D technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Depth | 59.54mm |
| Length | 27mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket, DIN Rail |
| Number of Contacts | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 43g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDR782XDXA-12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.