The TDR782XDXA-230A is a time delay relay from Schneider with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a maximum current rating of 3A and is rated for 230V AC. The relay is socket mount and has a 4PDT throw configuration. It is terminated with solder and has a weight of 43g.
Sign in to ask questions about the Schneider TDR782XDXA-230A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider TDR782XDXA-230A technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Material | Silver |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 43g |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDR782XDXA-230A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.