Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider TDR782XDXA-24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Depth | 59.54mm |
| Length | 27mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket, DIN Rail |
| Nominal Input Voltage | 24V |
| Nominal Input Voltage (DC) | 24V |
| Number of Contacts | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 43g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDR782XDXA-24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.