Schneider TDRPRO-5102 technical specifications.
| Approvals | UL, CE |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Depth | 80mm |
| Height | 48.3mm |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Plug-In, DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 25ms |
| Operating Supply Voltage | 240V |
| Package Quantity | 10 |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 133g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDRPRO-5102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.