
The Schneider TDRSOXB-24 is an 8-contact DPDT time delay relay with a maximum current rating of 12A and a DC rated voltage of 30V. It operates within a temperature range of -20°C to 55°C and is approved for use in UL and CE environments. The relay features a silver contact material and a blade termination. It is designed for panel or DIN rail mounting and measures 36mm in length, 44mm in width, and 68.3mm in depth.
Schneider TDRSOXB-24 technical specifications.
| Approvals | UL, CE |
| Contact Material | Silver |
| Depth | 68.3mm |
| Length | 36mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Contacts | 8 |
| Operating Supply Voltage | 24V |
| Termination | Blade |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Width | 44mm |
| RoHS | Compliant |
No datasheet is available for this part.